The PIC16LF1768-I/ML is a 7 kilobyte FLASH microcontroller from Microchip that operates over a temperature range of -40 degrees Celsius to 85 degrees Celsius. It features a PIC core architecture and supports communication through I2C, SPI, UART, and USART interfaces. This microcontroller is available in a QFN-20 package and has 18 input/output pins. The device includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is not compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC16LF1768-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1768-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1768-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.