The PIC16LF1768 is an 8-bit microcontroller with 7KB of FLASH memory, operating over a temperature range of -40°C to 85°C. It features a core architecture of PIC and supports multiple interfaces including I2C, SPI, UART, and USART. The device is mounted using surface mount technology and is packaged in a SOIC-20 package. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16LF1768 is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF1768-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1768-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1768-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.