
The PIC16LF1769-I/SO is a 14KB FLASH microcontroller with internal oscillator and a range of interfaces, including I2C, SPI, UART, and USART. It features 18 I/Os and a variety of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is available in a SOIC-20 package and is suitable for operation over the temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF1769-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1769-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1769-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
