8-bit RISC microcontroller featuring 36 I/O lines and a maximum clock frequency of 32 MHz. Operates within a supply voltage range of 2.5V to 3.6V, with a nominal supply of 3V. Includes 12-bit ADC, DAC channels, and PWM capabilities. Packaged in a 44-terminal S-PQCC-N44 (8x8mm) quad package, this component is rated for an automotive temperature grade, with a minimum operating temperature of -40°C and a maximum of 125°C. TS 16949 screening level ensures high reliability.
Microchip PIC16LF1777-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.