8-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This device offers 25 I/O lines, 8-bit architecture, and FLASH ROM programmability. Integrated peripherals include PWM channels and DAC channels, alongside an ADC. Operating within a temperature range of -40°C to 125°C, it supports a supply voltage from 2.5V to 3.6V. Packaged in a 28-terminal DUAL inline package (R-PDSO-G28), this component meets TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC16LF1778-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1778-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF1778-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.