
8-bit RISC microcontroller featuring 32MHz operation and 3.5KB FLASH memory. Integrated peripherals include I2C, SPI, UART, USART interfaces, 11 ADC channels, and 2 PWM channels. This RoHS compliant device operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. It offers 25 programmable I/Os and 256B RAM, packaged in a 4x4mm UQFN-28.
Microchip PIC16LF1782-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1782-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
