
The PIC16LF1784-E/MV is a 7KB FLASH microcontroller with a PIC core architecture, supporting I2C, SPI, UART, and USART interfaces. It operates within a temperature range of -40°C to 125°C and features 35 I/Os. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a rail/tube format and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC16LF1784-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1784-E/MV technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1784-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
