
The PIC16LF1784-E/P is a microcontroller with an 8-bit data bus width and 35 I/Os. It features 7KB of FLASH memory and operates over a temperature range of -40°C to 125°C. The device supports I2C, SPI, UART, and USART interfaces. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16LF1784-E/P is packaged in a 40-pin DIP and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF1784-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1784-E/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1784-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
