The PIC16LF1784-I/MV is a PIC microcontroller with an 8-bit data bus width and a memory size of 7KB. It features a core architecture of PIC and supports multiple interfaces including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 85°C and has 35 I/Os. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16LF1784-I/MV is packaged in a UQFN-40 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF1784-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1784-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1784-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.