
The PIC XLP 16F microcontroller features a 7KB FLASH memory and 35 I/Os. It operates within a temperature range of -40°C to 85°C and is available in a lead-free TQFP-44 package. The device supports various interfaces, including I2C, SPI, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. This microcontroller is compliant with RoHS regulations and is packaged in a tray of 160 units.
Sign in to ask questions about the Microchip PIC16LF1784-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1784-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1784-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
