
The PIC XLP 16F microcontroller features an 8-bit data bus width and 14KB of FLASH memory. It supports various interfaces, including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 125°C and is available in a surface-mount SSOP-28 package. The PIC XLP 16F is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Microchip PIC16LF1786-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1786-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1786-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
