The PIC16LF1787T-I/MV is a 14KB FLASH microcontroller with an 8-bit data bus. It features internal oscillators and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a UQFN-40 package. The PIC16LF1787T-I/MV is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC16LF1787T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1787T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1787T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.