The PIC16LF1787T-I/PT is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It features a memory size of 14KB with a memory type of FLASH. The device has 35 I/Os and supports various interfaces including I2C, SPI, UART, and USART. It operates within a temperature range of -40°C to 85°C and is packaged in a TQFP package for surface mount applications. The PIC16LF1787T-I/PT is RoHS compliant and part of the PIC XLP 16F series.
Microchip PIC16LF1787T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
No datasheet is available for this part.