
The PIC16LF1789-I/MV is a 28KB microcontroller with 35 I/Os, supporting I2C, SPI, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C. The device features a PIC core architecture and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is available in a rail/Tube packaging with 73 pieces per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC16LF1789-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1789-I/MV technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1789-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
