The PIC16LF1789T-I/ML is a 28KB FLASH microcontroller from Microchip, featuring a PIC XLP 16F core architecture. It supports I2C, SPI, UART, and USART interfaces, and is available in a VQFN-44 package. Operating temperature range is from -40°C to 85°C. This device has 35 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip PIC16LF1789T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1789T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1789T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.