The PIC16LF1789T-I/MV is a 28 kilobyte flash microcontroller from Microchip, designed to operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius. It features 35 input/output pins and supports communication through I2C, SPI, and UART interfaces. The microcontroller includes an internal oscillator and a range of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. This device is compliant with RoHS regulations and is available in a UQFN-40 package.
Sign in to ask questions about the Microchip PIC16LF1789T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1789T-I/MV technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1789T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.