The PIC16LF1823-E/JQ is a 3.5KB FLASH microcontroller designed for use in a wide range of applications. It features 12 I/Os and an internal oscillator, allowing for a compact and efficient design. This device operates over a temperature range of -40°C to 125°C, making it suitable for use in high-temperature environments. The PIC16LF1823-E/JQ is available in the S-PQCC-N16 package and is compliant with RoHS regulations. It includes a range of peripherals, including brown-out detect/reset, power-on reset, PWM, and a watchdog timer, and supports various interfaces such as I2C, SPI, UART, and USART.
Sign in to ask questions about the Microchip PIC16LF1823-E/JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1823-E/JQ technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1823-E/JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.