
8-bit RISC Flash Microcontroller featuring an 8b data bus, operating at up to 32MHz. This integrated circuit offers 3.5KB of FLASH memory and 128B of RAM, with 11 general-purpose I/Os and 12 programmable I/Os. Connectivity includes I2C, SPI, and USART/UART interfaces, alongside 3 timers/counters and an internal oscillator. Designed for a supply voltage range of 2.3V to 3.6V, it operates from -40°C to 125°C and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Sign in to ask questions about the Microchip PIC16LF1823-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1823-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.037inch |
| Interface | I2C, SPI, USART, UART |
| Length | 0.157inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1823-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
