
8-bit RISC microcontroller featuring 32MHz operation and 3.5KB FLASH memory. This PIC® XLP™ 16F series MCU offers 128B RAM, 11 I/O pins, and supports I2C, SPI, and USART interfaces. Operating from 2.3V to 3.6V, it includes 3 timers, a watchdog timer, and peripherals like PWM and brown-out detect. Packaged in an 8-pin PDIP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF1823-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1823-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1823-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
