
The PIC16LF1823T-E/SL is an 8-bit PIC microcontroller with a core architecture of PIC, operating at a maximum frequency of 32MHz. It features 3.5KB of FLASH memory and 128B of RAM, with 11 I/Os and 12 programmable I/Os. The device is packaged in a SOIC-14 package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW.
Microchip PIC16LF1823T-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
