The PIC16LF1823T-I/JQ is an 8-bit microcontroller from Microchip with a core architecture of PIC and a maximum operating frequency of 32MHz. It features a data bus width of 8 bits and supports multiple interfaces including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. It includes 3.5KB of FLASH memory and 128B of RAM, with 12 programmable I/Os and 3 timers/counters. The PIC16LF1823T-I/JQ is available in a surface mount package and is compliant with RoHS regulations.
Microchip PIC16LF1823T-I/JQ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1823T-I/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.