
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 7KB Flash memory, 256B RAM, and 11 programmable I/O pins. Supports I2C, SPI, UART, and USART interfaces, with 8 ADC channels and 5 timers/counters. Packaged in a 14-pin SOIC (3.9mm width, 8.65mm length, 1.5mm height) with a maximum supply voltage of 3.6V and operating temperature range of -40°C to 125°C. Includes integrated peripherals like Brown-out Detect, POR, PWM, and WDT.
Sign in to ask questions about the Microchip PIC16LF1824-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1824-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.5mm |
| Interface | I2C, SPI, UART, USART |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1824-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
