
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount TSSOP package offers 7KB of FLASH memory and 256B of RAM, with 15 I/Os including 12 programmable. Integrated peripherals include I2C, SPI, UART, USART interfaces, 8 ADC channels, 4 PWM channels, and 5 timers/counters. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 1.8V to 3.6V.
Microchip PIC16LF1824T39A-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 15 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1824T39A-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
