
The PIC16LF1825-I/JQ is an 8-bit microcontroller from Microchip, featuring 14KB of FLASH memory and a maximum operating frequency of 32MHz. It includes 8 ADC channels and 11 I/Os, and is available in a S-PQCC-N16 package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microchip PIC16LF1825-I/JQ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1825-I/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
