
The PIC16LF1825T-I/ST is an 8-bit microcontroller from Microchip, featuring a 14KB FLASH memory and operating at a maximum frequency of 32MHz. It is available in a TSSOP-14 package and is designed to operate within a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum power dissipation of 800mW. It supports various interfaces including I2C, SPI, USART, UART, and LIN, and has 11 I/Os and 5 timers/counters.
Microchip PIC16LF1825T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1825T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
