The PIC16LF1826-I/MQ is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It features a QFN EP package and supports multiple interfaces including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW. It has 4KB of FLASH memory and 256B of RAM, with 16 programmable I/O and 3 timers/counters. The microcontroller is available in a rail/tube packaging quantity of 73.
Microchip PIC16LF1826-I/MQ technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.