The PIC16LF1827-E/MV is a microcontroller from Microchip with an 8-bit data bus width and a maximum frequency of 32MHz. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW. The device features 7KB of FLASH memory, 384 bytes of RAM, and 16 programmable I/O pins. It also includes 5 timers/counters and a watchdog timer. The PIC16LF1827-E/MV is packaged in a 4x4mm UQFN-28 package and is compliant with RoHS regulations.
Microchip PIC16LF1827-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.