
8-bit RISC microcontroller featuring 7KB FLASH memory and 384B RAM, operating at up to 32MHz. This surface mount device offers 16 programmable I/Os, 12 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), and UART/USART. Integrated peripherals include Brown-out Detect/Reset, POR, PWM (4 channels), and a Watchdog Timer, with an internal oscillator. Packaged in a 20-pin SSOP, it supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Microchip PIC16LF1827-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 384B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1827-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
