The PIC16LF1829-I/ST is an 8-bit PIC microcontroller with 14KB of FLASH memory and a maximum operating frequency of 32MHz. It features a data bus width of 8 bits and supports multiple interfaces, including I2C, SPI, and USART. The device is packaged in a TSSOP package and is rated for operation over a temperature range of -40°C to 85°C. With a maximum power dissipation of 800mW, this microcontroller is suitable for a variety of applications. It also includes a watchdog timer and 17 programmable I/O pins.
Microchip PIC16LF1829-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 5 |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.