8-bit RISC Flash Microcontroller, operating at a maximum clock frequency of 32 MHz. Features 8192 words of Flash program memory and 1024 bytes of RAM. Includes 18 I/O lines, PWM channels, and DAC channels, with an integrated ADC. Supplied by a 2.5V to 3.6V voltage range, with a nominal supply of 3V. Packaged in a 20-terminal SOIC (R-PDSO-G20) with dimensions of 12.8mm length and 7.5mm width. Designed for automotive temperature grades, with an operating temperature range from -40°C to 125°C.
Microchip PIC16LF1829T-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.