
The PIC16LF18313-E/P is an 8-pin DIP microcontroller from Microchip, featuring a PIC XLP 16F core architecture. It supports I2C, SPI, UART, and USART interfaces, and has 3.5KB of FLASH memory. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is mounted in a through-hole package.
Sign in to ask questions about the Microchip PIC16LF18313-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF18313-E/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF18313-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
