
The PIC16LF18313-E/SN is a 3.5KB FLASH microcontroller with I2C, SPI, and UART interfaces. It features a PIC core architecture and an internal oscillator. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount SOIC-8 package. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. It is compliant with RoHS regulations and is available in rail/Tube packaging.
Sign in to ask questions about the Microchip PIC16LF18313-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF18313-E/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF18313-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
