The PIC16LF18323T-I/ML is an 8-bit microcontroller with a core architecture of PIC and a maximum operating frequency of 32MHz. It features a data bus width of 8 bits and supports multiple interfaces, including I2C, SPI, and UART. The device has a memory size of 3.5KB and is implemented with FLASH memory type. It operates within a temperature range of -40°C to 85°C and is available in a QFN package, packaged on a tape and reel. The microcontroller includes three timers/counters and a watchdog timer, but does not offer radiation hardening.
Microchip PIC16LF18323T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.