8-bit RISC microcontroller featuring 8.19 KB FLASH program memory and 1 KB RAM. Operates at a maximum clock frequency of 32 MHz, with a supply voltage range of 1.8V to 3.6V and a maximum supply current of 3.2 mA. Includes 12 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 16-terminal S-PQCC-N16 (4x4 mm) JEDEC package, suitable for industrial temperature ranges from -40°C to 85°C.
Microchip PIC16LF18324T-I/JQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18324T-I/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.