8-bit CMOS microcontroller featuring a 32 MHz clock frequency and 8192 words of FLASH ROM with 1024 bytes of RAM. This RISC architecture microcontroller offers 12 I/O lines and operates within an automotive temperature grade from -40°C to 125°C. It includes PWM channels and an ADC, powered by a supply voltage range of 2.5V to 3.6V. The component is housed in a 14-pin plastic SOP package with dimensions of 3.9mm width and 8.65mm length.
Sign in to ask questions about the Microchip PIC16LF18325-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF18325-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18325-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.