8-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This 14-terminal device operates within an automotive temperature range of -40°C to 125°C, with a nominal supply voltage of 3V (2.5V to 3.6V). It offers 12 I/O lines, FLASH ROM programmability, PWM channels, an ADC, and a DAC. The component is housed in a 14-pin R-PDSO-G14 package with a width of 3.9mm and length of 8.65mm, meeting TS 16949 screening levels.
Microchip PIC16LF18424-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18424-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.