8-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. Operates within an industrial temperature range of -40°C to 85°C, powered by a supply voltage from 2.5V to 3.6V. Includes 12 I/O lines, PWM channels, an ADC, and a DAC. Housed in a 14-terminal, surface-mount R-PDSO-G14 package with dimensions of 3.9mm width and 8.65mm length. FLASH programmable with TS 16949 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LF18426T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF18426T-I/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18426T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.