The PIC16LF18455-E/SP is a 28-pin DIP microcontroller from Microchip, featuring 26 I/O lines and a maximum clock frequency of 32 MHz. It has a temperature grade of automotive and is available in a SDIP-28 package. The device operates within a supply voltage range of 2.5 to 3.6 volts and has a maximum operating temperature of 125 degrees Celsius. The microcontroller also includes flash ROM programmability, PWM channels, and ADC capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LF18455-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18455-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.