
The PIC16LF1847-I/MV is a high-performance 8-bit microcontroller from Microchip, operating at a frequency of 32 MHz. This device features 14 kilobytes of flash memory and 1 kilobyte of random access memory, making it suitable for a wide range of applications. The microcontroller has 15 programmable input/output lines and supports various interfaces, including I2C, SPI, UART, USART, and LIN. It operates on a supply voltage of 3.3 volts and is available in a UQFN-28 package. The PIC16LF1847-I/MV is RoHS compliant and has a maximum operating temperature of 85 degrees Celsius, with a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Microchip PIC16LF1847-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1847-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1847-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
