
8-bit RISC Flash microcontroller, operating at up to 32MHz, featuring 14KB Flash memory and 256B RAM. Includes I2C, SPI, and UART/USART interfaces, with 15 programmable I/O pins. Equipped with 5 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, and Watchdog Timer. Operates within a 2.5V to 3.6V supply range and a -40°C to 85°C temperature range, housed in a 20-pin SSOP package.
Microchip PIC16LF1847-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
