
The PIC16LF1847T-I/MV is an 8-bit microcontroller with a core architecture of PIC, featuring a data bus width of 8 bits and support for various interfaces including I2C, SPI, UART, USART, and LIN. It operates at a maximum frequency of 32MHz and has a maximum operating temperature of 85°C. The device has 14KB of FLASH memory and 1024B of RAM. It is available in a UQFN-28 package and is RoHS compliant. The microcontroller is suitable for use in a variety of applications, including those that require a watchdog timer and have a minimum operating temperature of -40°C and a minimum supply voltage of 2.5V.
Sign in to ask questions about the Microchip PIC16LF1847T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1847T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1847T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
