
The PIC16LF1847T-I/SO is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It features a maximum operating frequency of 32MHz and a maximum supply voltage of 3.6V. The device has 14KB of FLASH memory and 256 bytes of RAM. It supports various interfaces including I2C, SPI, UART, USART, and LIN. The PIC16LF1847T-I/SO is packaged in a SOIC-18 package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16LF1847T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1847T-I/SO technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1847T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
