
8-bit RISC Flash microcontroller featuring a 32MHz core, 14KB FLASH memory, and 1KB RAM. This PDSO20 packaged MCU offers 15 programmable I/Os and supports I2C, SPI, and UART/USART interfaces. Operating from 2.5V to 3.6V, it includes 5 timers/counters, internal oscillator, and peripherals like PWM and watchdog timer. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip PIC16LF1847T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1847T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1847T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
