8-bit RISC microcontroller featuring 25 I/O lines, 32 MHz clock speed, and FLASH ROM programmability. This automotive-grade component operates between -40°C and 125°C with a nominal supply voltage of 3V (2.5V to 3.6V). It includes PWM and DAC channels, and has an ADC. Packaged in a 28-terminal R-PDIP-T28 (7.62mm width, 34.67mm length) with dual terminal positions, this TS 16949 screened IC is designed for demanding applications.
Sign in to ask questions about the Microchip PIC16LF18854-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF18854-E/SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18854-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.