The PIC16LF18876-E/MV is an 8-bit microcontroller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 40 terminals in a quad terminal position and is packaged in a 5mm x 5mm UQFN-40 package. The device operates on a nominal supply voltage of 3V, with a minimum supply voltage of 2.5V and a maximum supply voltage of 3.6V. It has a clock frequency of up to 32 MHz and supports 36 I/O lines, with 8-bit RISC architecture and flash programmability. The microcontroller also includes a 10-bit ADC and 8-bit DAC, as well as PWM channels.
Microchip PIC16LF18876-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18876-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.