The PIC16LF18876-I/MV microcontroller features a 32 MHz clock frequency and operates within a temperature range of -40 to 85 degrees Celsius. It has 36 I/O lines and supports external data and address buses. The device includes a 8-bit RISC core, 8-bit data bus, and 0-bit address bus. It also features a 32 KB flash memory, 256 bytes of RAM, and 256 bytes of EEPROM. The microcontroller is available in a 40-pin UQFN package and is suitable for industrial applications.
Microchip PIC16LF18876-I/MV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18876-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.