
The PIC16LF1903 is a low-power 8-bit microcontroller with a 20MHz internal oscillator and 7KB of FLASH memory. It operates over a temperature range of -40°C to 125°C and is available in a 28-pin SSOP package. The device features 24 I/Os, two timers/counters, and a watchdog timer, as well as peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a window watchdog timer. The PIC16LF1903 is RoHS compliant and is packaged in a lead-free plastic SSOP-28 package.
Sign in to ask questions about the Microchip PIC16LF1903-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1903-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1903-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
