
8-bit Microcontroller (MCU) featuring 7KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width. Includes 11 ADC channels, 2 timers, and 24 I/O pins. Offers integrated LCD driver, nanoWatt XLP technology, and a watchdog timer. Packaged in PDIP, this RoHS compliant component supports a supply voltage range of 1.8V to 3.6V.
Microchip PIC16LF1903-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 1.565inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1903-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
