IC MCU 8BIT 7KB FLASH 28QFN
Microchip PIC16LF1903T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
No datasheet is available for this part.