
8-bit RISC microcontroller featuring 20MHz operation, 14KB FLASH memory, and 512B RAM. This surface mount device offers 36 programmable I/Os, 14 ADC channels, and integrated peripherals including POR and LCD support. Operating from 1.8V to 3.6V, it includes a watchdog timer and a single UART interface, with a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16LF1907-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1907-I/MV technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.02inch |
| Interface | USART, UART, LIN |
| Length | 0.196inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 14 |
| Number of Bits | 8 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Watchdog Timer | Yes |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1907-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
